-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH05050WAS by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20415-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 6A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
77 In Stock |
|
$15.7932 / $18.2900 | Buy Now |
DISTI #
595-PTH05050WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 5V-In Wide Adj Module w/Auto-Trk RoHS: Not Compliant | 0 |
|
$16.3700 / $18.1100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTH05050WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05050WAS
Texas Instruments
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 21.6 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
This table gives cross-reference parts and alternative options found for PTH05050WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05050WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATH06T05-9JL | Emerson Embedded Power | Check for Price | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE | PTH05050WAS vs ATH06T05-9JL |
PTH05050WAZ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT | PTH05050WAS vs PTH05050WAZ |
ATH06T05-9JL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | PTH05050WAS vs ATH06T05-9JL |
PTH05050WAZ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT | PTH05050WAS vs PTH05050WAZ |
ATH06T05-9J | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | PTH05050WAS vs ATH06T05-9J |
The maximum operating temperature range for the PTH05050WAS is -40°C to 125°C.
To ensure reliability in high-vibration environments, it is recommended to follow proper PCB design and layout guidelines, use a secure mounting method, and consider using a thermal interface material to improve heat dissipation.
Yes, the PTH05050WAS is designed to operate in humid environments, but it's recommended to follow proper moisture protection guidelines and consider using a conformal coating to prevent moisture ingress.
The recommended input voltage range for the PTH05050WAS is 36V to 72V, but it can operate up to 80V with reduced performance.
To optimize thermal performance, ensure good airflow, use a heat sink with a thermal interface material, and consider using a fan or other cooling methods to reduce the junction temperature.