Part Details for PT10MH02-204A2020-S by Amphenol Piher
Results Overview of PT10MH02-204A2020-S by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT10MH02-204A2020-S Information
PT10MH02-204A2020-S by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PT10MH02-204A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87266497
|
Verical | PT10MH02-204A2020-S Min Qty: 208 Package Multiple: 1 | Americas - 958 |
|
$0.3242 / $0.3781 | Buy Now |
DISTI #
PT10MH02-204A
|
TME | Potentiometer: mounting, vertical, 200kΩ, 150mW, ±20%, linear Min Qty: 2 | 960 |
|
$0.2120 / $0.5450 | Buy Now |
Part Details for PT10MH02-204A2020-S
PT10MH02-204A2020-S CAD Models
PT10MH02-204A2020-S Part Data Attributes
|
PT10MH02-204A2020-S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10MH02-204A2020-S
Amphenol Piher
Potentiometer, Carbon, 0.15W, 200000ohm, 200V, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 10.3 mm | |
Package Length | 10.3 mm | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |