Part Details for PT10LH01254A2020S by Amphenol Piher
Results Overview of PT10LH01254A2020S by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT10LH01254A2020S Information
PT10LH01254A2020S by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PT10LH01254A2020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87269344
|
Verical | PT10LH01254A2020S Min Qty: 224 Package Multiple: 1 | Americas - 1778 |
|
$0.3000 / $0.3516 | Buy Now |
DISTI #
PT10LH-250K
|
TME | Potentiometer: mounting, single turn,vertical, 250kΩ, 150mW, ±20% Min Qty: 2 | 1898 |
|
$0.1410 / $0.4790 | Buy Now |
Part Details for PT10LH01254A2020S
PT10LH01254A2020S CAD Models
PT10LH01254A2020S Part Data Attributes
|
PT10LH01254A2020S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10LH01254A2020S
Amphenol Piher
Potentiometer, Carbon, 0.15W, 250000ohm, 200V, 20% +/-Tol, 4118,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 10.3 mm | |
Package Length | 10.3 mm | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |
PT10LH01254A2020S Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the PT10LH01-254A2020-S is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak.
-
The PT10LH01-254A2020-S has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use a conformal coating or additional sealing measures for extended exposure to humid or wet environments.
-
The maximum operating temperature range for the PT10LH01-254A2020-S is -40°C to 125°C, with a storage temperature range of -50°C to 150°C.
-
Yes, the PT10LH01-254A2020-S is RoHS and REACH compliant, meeting the requirements for lead-free and hazardous substance-free materials.