Part Details for PT10LH01201A2020S by Amphenol Piher
Results Overview of PT10LH01201A2020S by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT10LH01201A2020S Information
PT10LH01201A2020S by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PT10LH01201A2020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87272111
|
Verical | PT10LH01201A2020S Min Qty: 224 Package Multiple: 1 | Americas - 1647 |
|
$0.2450 / $0.3136 | Buy Now |
DISTI #
PT10LH-200R
|
TME | Potentiometer: mounting, vertical, 200Ω, 150mW, ±20%, linear Min Qty: 2 | 1815 |
|
$0.1890 / $0.6830 | Buy Now |
Part Details for PT10LH01201A2020S
PT10LH01201A2020S CAD Models
PT10LH01201A2020S Part Data Attributes
|
PT10LH01201A2020S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10LH01201A2020S
Amphenol Piher
Potentiometer, Carbon, 0.15W, 200ohm, 200V, 20% +/-Tol, -300,300ppm/Cel, 4118,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 10.3 mm | |
Package Length | 10.3 mm | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |
PT10LH01201A2020S Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the application and mounting requirements. It's essential to consult the manufacturer's guidelines or contact their support team for specific torque recommendations.
-
Yes, the PT10LH01-201A2020-S is designed to withstand high-vibration environments. Amphenol Piher's products are known for their ruggedness and reliability in harsh environments. However, it's crucial to consult the datasheet and manufacturer's guidelines for specific vibration ratings and recommendations.
-
The PT10LH01-201A2020-S has an operating temperature range of -40°C to 125°C. While it can withstand high temperatures, it's essential to consider the specific application requirements and potential thermal stress. Consult the datasheet and manufacturer's guidelines for temperature derating and recommendations.
-
Yes, the PT10LH01-201A2020-S is compatible with lead-free soldering processes. Amphenol Piher's products are designed to meet RoHS and REACH compliance requirements, ensuring they can be used in lead-free soldering applications.
-
The typical lead time for PT10LH01-201A2020-S orders varies depending on the quantity, region, and availability. It's best to contact Amphenol Piher's sales team or authorized distributors for the most up-to-date lead time information and to place orders.