Part Details for PSV/500B-32 by Trak Microwave Corp
Results Overview of PSV/500B-32 by Trak Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSV/500B-32 Information
PSV/500B-32 by Trak Microwave Corp is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for PSV/500B-32
PSV/500B-32 CAD Models
PSV/500B-32 Part Data Attributes
|
PSV/500B-32
Trak Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
PSV/500B-32
Trak Microwave Corp
Phase Shifter, 475MHz Min, 525MHz Max, 150deg Min
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRAK MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Input Power-Max (CW) | 5 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 525 MHz | |
Operating Frequency-Min | 475 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Phase Shift-Min | 150 deg | |
RF/Microwave Device Type | PHASE SHIFTER |