Part Details for PSS-2B-XXB by Interpoint
Results Overview of PSS-2B-XXB by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSS-2B-XXB Information
PSS-2B-XXB by Interpoint is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for PSS-2B-XXB
PSS-2B-XXB CAD Models
PSS-2B-XXB Part Data Attributes
|
PSS-2B-XXB
Interpoint
Buy Now
Datasheet
|
Compare Parts:
PSS-2B-XXB
Interpoint
0deg - 90deg RF/MICROWAVE COAXIAL MECHANICAL PH SHIFTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.5 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 7 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 90 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Surface Mount | NO | |
VSWR-Max | 1.6 |
Alternate Parts for PSS-2B-XXB
This table gives cross-reference parts and alternative options found for PSS-2B-XXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSS-2B-XXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSS-2B-XXB | Crane Electronics | Check for Price | Digitally Controlled Phase Shifter, 0deg Min, 90deg Max, | PSS-2B-XXB vs PSS-2B-XXB |