Part Details for PSOT15-LF by ProTek Devices
Results Overview of PSOT15-LF by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSOT15-LF Information
PSOT15-LF by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PSOT15-LF
PSOT15-LF CAD Models
PSOT15-LF Part Data Attributes
|
PSOT15-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSOT15-LF
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PSOT15-LF
This table gives cross-reference parts and alternative options found for PSOT15-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSOT15-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ20VALT3 | onsemi | Check for Price | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | PSOT15-LF vs MMBZ20VALT3 |
PESD15VS2UT,215 | NXP Semiconductors | Check for Price | PESDxS2UT series - Double ESD protection diodes in SOT23 package TO-236 3-Pin | PSOT15-LF vs PESD15VS2UT,215 |
MMBZ20VAL-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 40W, 17V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | PSOT15-LF vs MMBZ20VAL-13 |
SM15.TG | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | PSOT15-LF vs SM15.TG |
MMBZ20VAL-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 40W, 17V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | PSOT15-LF vs MMBZ20VAL-7 |
SM15E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PSOT15-LF vs SM15E3 |
SZMMBZ20VALT3 | onsemi | Check for Price | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | PSOT15-LF vs SZMMBZ20VALT3 |
PESD15VS2UT | NXP Semiconductors | Check for Price | DIODE 160 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | PSOT15-LF vs PESD15VS2UT |
S23LC15 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | PSOT15-LF vs S23LC15 |