Part Details for PSMN9R5-100PS,127 by NXP Semiconductors
Results Overview of PSMN9R5-100PS,127 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN9R5-100PS,127 Information
PSMN9R5-100PS,127 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PSMN9R5-100PS,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86022349
|
Verical | Trans MOSFET N-CH 100V 89A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 207 Package Multiple: 1 Date Code: 1401 | Americas - 36000 |
|
$1.1240 / $1.8125 | Buy Now |
DISTI #
86009345
|
Verical | Trans MOSFET N-CH 100V 89A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 207 Package Multiple: 1 Date Code: 1101 | Americas - 6784 |
|
$1.1240 / $1.8125 | Buy Now |
|
Rochester Electronics | Nexperia PSMN9R5-100PS - 89A, 100V, 0.0096ohm, N-Channel Power MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 42799 |
|
$0.8992 / $1.4500 | Buy Now |
Part Details for PSMN9R5-100PS,127
PSMN9R5-100PS,127 CAD Models
PSMN9R5-100PS,127 Part Data Attributes
|
PSMN9R5-100PS,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN9R5-100PS,127
NXP Semiconductors
PSMN9R5-100PS - N-channel 100 V 9.6 mΩ standard level MOSFET in T0220 TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 89 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 211 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
PSMN9R5-100PS,127 Frequently Asked Questions (FAQ)
-
NXP recommends a PCB layout with a large copper area connected to the drain pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the use of thermal vias can further improve heat dissipation.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for the device. Additionally, ensure proper heat sinking, and consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
The PSMN9R5-100PS,127 has an integrated ESD protection circuit, but it's still recommended to follow standard ESD handling procedures during assembly and testing. A human body model (HBM) of 2 kV and a machine model (MM) of 200 V are recommended.
-
Yes, the PSMN9R5-100PS,127 is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q101 and is manufactured in accordance with IATF 16949. However, it's essential to consult with NXP's application engineers to ensure the device meets the specific requirements of your application.
-
NXP recommends soldering the PSMN9R5-100PS,127 using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Hand soldering is not recommended due to the device's high power density.