Part Details for PSMN7R6-100BSEJ by NXP Semiconductors
Results Overview of PSMN7R6-100BSEJ by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN7R6-100BSEJ Information
PSMN7R6-100BSEJ by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PSMN7R6-100BSEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 3562 |
|
RFQ |
Part Details for PSMN7R6-100BSEJ
PSMN7R6-100BSEJ CAD Models
PSMN7R6-100BSEJ Part Data Attributes
|
PSMN7R6-100BSEJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN7R6-100BSEJ
NXP Semiconductors
PSMN7R6-100BSE - N-channel 100 V 7.6 mΩ standard level MOSFET in D2PAK D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 75 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 296 W | |
Surface Mount | YES |