Part Details for PSMN5R6-100PS,127 by NXP Semiconductors
Results Overview of PSMN5R6-100PS,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN5R6-100PS,127 Information
PSMN5R6-100PS,127 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PSMN5R6-100PS,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PSMN5R6-100PS - 100A, 100V, 0.0056ohm, N-Channel Power MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$1.2600 / $1.5700 | Buy Now |
Part Details for PSMN5R6-100PS,127
PSMN5R6-100PS,127 CAD Models
PSMN5R6-100PS,127 Part Data Attributes
|
PSMN5R6-100PS,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN5R6-100PS,127
NXP Semiconductors
PSMN5R6-100PS - N-channel 100 V 5.6 mΩ standard level MOSFET in TO220 TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 306 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
PSMN5R6-100PS,127 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11160, which includes guidelines for thermal pad connection, copper thickness, and via placement to ensure optimal thermal performance.
-
The gate resistor value depends on the specific application requirements, such as switching frequency, voltage, and current. A general guideline is to use a value between 1 ohm and 10 ohms. Consult the application note AN11160 for more detailed guidance.
-
Although the datasheet specifies a maximum gate-source voltage of ±20V, it's recommended to limit the voltage to ±15V to ensure reliable operation and prevent damage to the device.
-
Yes, the PSMN5R6-100PS,127 is suitable for high-frequency switching applications up to 1 MHz. However, ensure that the PCB layout and component selection are optimized for high-frequency operation to minimize losses and ringing.
-
The thermal pad should be connected to a solid copper area on the PCB to ensure good thermal conduction. During assembly and rework, use a thermal interface material (TIM) and follow proper soldering techniques to prevent damage to the device.