-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN045-80YS - N-channel LFPAK 80 V 45 mΩ standard level MOSFET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN045-80YS,115 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9536
|
Newark | Mosfet, n Channel,80V,24A, lfpak, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:24A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Product Range:-Rohs Compliant: Yes |Nexperia PSMN045-80YS,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4525 |
|
$0.3150 / $0.6770 | Buy Now |
DISTI #
1727-4630-1-ND
|
DigiKey | MOSFET N-CH 80V 24A LFPAK56 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5315 In Stock |
|
$0.2114 / $0.6800 | Buy Now |
DISTI #
PSMN045-80YS,115
|
Avnet Americas | Trans MOSFET N-CH 80V 24A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN045-80YS,115) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1871 / $0.2030 | Buy Now |
DISTI #
771-PSMN04580YS115
|
Mouser Electronics | MOSFETs N-channel 100 V, 53 mOhm standard level ASFET with enhanced SOA in DFN2020. Designedfor high power PoE, inrush management, eFuse and relay replacement RoHS: Compliant | 15277 |
|
$0.2150 / $0.6700 | Buy Now |
DISTI #
E02:0323_03089719
|
Arrow Electronics | Trans MOSFET N-CH 80V 24A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2430 | Europe - 24000 |
|
$0.2159 | Buy Now |
DISTI #
V72:2272_06540821
|
Arrow Electronics | Trans MOSFET N-CH 80V 24A 5-Pin(4+Tab) LFPAK T/R Min Qty: 454 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2321 Container: Cut Strips | Americas - 2275 |
|
$0.2180 / $0.2200 | Buy Now |
DISTI #
84913272
|
Verical | Trans MOSFET N-CH 80V 24A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2430 | Americas - 24000 |
|
$0.2151 | Buy Now |
DISTI #
69087898
|
Verical | Trans MOSFET N-CH 80V 24A 5-Pin(4+Tab) LFPAK T/R Min Qty: 454 Package Multiple: 1 Date Code: 2321 | Americas - 2275 |
|
$0.2538 / $0.2914 | Buy Now |
|
Future Electronics | PSMN045 Series 80 V 45 mOhm N-Channel Standard Level TrenchMOS Transistor -LFPAK Min Qty: 1500 Package Multiple: 1500 |
4500 null |
|
$0.2100 / $0.2200 | Buy Now |
DISTI #
PSMN045-80YS.115
|
TME | Transistor: N-MOSFET, unipolar, 80V, 24A, Idm: 86A, 56W Min Qty: 1 | 0 |
|
$0.2950 / $0.8630 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN045-80YS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN045-80YS,115
Nexperia
PSMN045-80YS - N-channel LFPAK 80 V 45 mΩ standard level MOSFET@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 18 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 86 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for PSMN045-80YS,115 is -55°C to 150°C.
To ensure safe operating area (SOA) for PSMN045-80YS,115, follow the guidelines in the datasheet for voltage, current, and power dissipation. Additionally, consider the thermal management and heat dissipation in your design.
For optimal performance and thermal management, follow Nexperia's recommended PCB layout and thermal design guidelines for PSMN045-80YS,115, which include using a thermal pad, thermal vias, and a heat sink if necessary.
To prevent electrostatic discharge (ESD) damage to PSMN045-80YS,115, follow proper ESD handling and storage procedures, and consider adding ESD protection devices in your design.
PSMN045-80YS,115 meets the reliability and quality standards of Nexperia, which include compliance with industry standards such as AEC-Q101 and ISO/TS 16949.