Part Details for PSMN015-60PS,127 by NXP Semiconductors
Results Overview of PSMN015-60PS,127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN015-60PS,127 Information
PSMN015-60PS,127 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PSMN015-60PS,127
PSMN015-60PS,127 CAD Models
PSMN015-60PS,127 Part Data Attributes
|
PSMN015-60PS,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN015-60PS,127
NXP Semiconductors
PSMN015-60PS - N-channel 60 V 14.8 mΩ standard level MOSFET TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 50 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 86 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for PSMN015-60PS,127
This table gives cross-reference parts and alternative options found for PSMN015-60PS,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN015-60PS,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSMN015-60PS,127 | Nexperia | $0.8050 | PSMN015-60PS - N-channel 60 V 14.8 mΩ standard level MOSFET@en-us TO-220 3-Pin | PSMN015-60PS,127 vs PSMN015-60PS,127 |
PSMN015-60PS,127 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in their application note AN11160, which includes guidelines for thermal pad connection, copper thickness, and via placement to ensure optimal thermal performance.
-
The gate resistor value depends on the specific application requirements, such as switching frequency, voltage, and current. NXP provides a gate resistor selection guide in their application note AN11158, which helps engineers choose the optimal value based on their design constraints.
-
Although the datasheet specifies a maximum gate-source voltage of ±20V, it's essential to note that the absolute maximum rating is ±25V. However, it's recommended to keep the gate voltage within the specified range to ensure reliable operation and prevent damage to the device.
-
While the PSMN015-60PS,127 is a high-performance MOSFET, it's not specifically designed for high-reliability or automotive applications. For such applications, NXP offers alternative products, such as the PSMN015-60PS,127H, which is designed to meet the stringent requirements of the automotive industry.
-
To ensure SOA compliance, engineers should carefully evaluate the device's voltage, current, and power dissipation under various operating conditions. NXP provides SOA curves and guidelines in their application notes and datasheets to help designers ensure safe operation within the specified limits.