Part Details for PSMN012-80PS,127 by NXP Semiconductors
Results Overview of PSMN012-80PS,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN012-80PS,127 Information
PSMN012-80PS,127 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PSMN012-80PS,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PSMN012-80PS - 74A, 80V, N-Channel Power MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 82 |
|
$0.6456 / $1.0400 | Buy Now |
Part Details for PSMN012-80PS,127
PSMN012-80PS,127 CAD Models
PSMN012-80PS,127 Part Data Attributes
|
PSMN012-80PS,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN012-80PS,127
NXP Semiconductors
PSMN012-80PS - N-channel 80 V 11 mΩ standard level MOSFET TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 74 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 148 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |