Part Details for PSL-60T by JST Manufacturing
Results Overview of PSL-60T by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSL-60T Information
PSL-60T by JST Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PSL-60T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77784811
|
Verical | PIERCING SPLICE, Wire-to-wire splices Min Qty: 2930 Package Multiple: 10 | Americas - 8410 |
|
$0.0239 | Buy Now |
DISTI #
PSL-60T
|
TME | Tip: splice, non-insulated, 0.7÷1.8mm2, 5.7mm, tinned, crimped Min Qty: 20 | 9120 |
|
$0.0184 / $0.0383 | Buy Now |
|
LCSC | Housing Contact ROHS | 110 |
|
$0.0273 / $0.0286 | Buy Now |
Part Details for PSL-60T
PSL-60T CAD Models
PSL-60T Part Data Attributes
|
PSL-60T
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PSL-60T
JST Manufacturing
Wire Terminal, 1.8mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.8 mm2 |
PSL-60T Frequently Asked Questions (FAQ)
-
The recommended torque for the PSL-60T connector is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in) for the screw lock type, and 0.5 N·m to 1.0 N·m (0.37 lbf·in to 0.74 lbf·in) for the friction lock type.
-
Yes, the PSL-60T connector is designed to withstand high-vibration environments. It has a rugged design and a secure locking mechanism that ensures reliable connections even in harsh conditions.
-
Yes, the PSL-60T connector is compatible with other JST connectors that have the same pitch and number of pins. However, it's essential to check the datasheet and compatibility charts to ensure proper mating.
-
The operating temperature range of the PSL-60T connector is -40°C to 105°C (-40°F to 221°F). However, the temperature range may vary depending on the specific application and environment.
-
Yes, the PSL-60T connector is designed to operate in high-humidity environments. It has a moisture-resistant design and is suitable for use in applications where humidity is a concern.