-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Mount AC-DC Power Supply, 12 Vdc, 1.6 A, 19.2 W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSK-20B-S12 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4122
|
Newark | Ac-20W 12Vsingle Output Encapsulated Pcb |Cui PSK-20B-S12 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$17.4400 / $19.1400 | Buy Now |
DISTI #
102-4158-ND
|
DigiKey | AC/DC CONVERTER 12V 20W Min Qty: 1 Lead time: 31 Weeks Container: Tube |
97 In Stock |
|
$17.7621 / $21.4400 | Buy Now |
DISTI #
490-PSK-20B-S12
|
Mouser Electronics | AC/DC Power Modules ac-dc 20 W 12 V 1 otpt ncapslatd PCB RoHS: Compliant | 164 |
|
$15.3500 / $15.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 12V@1.6A - 19.2W RoHS: Compliant |
255 In Stock |
|
$14.8200 / $20.8100 | Buy Now |
DISTI #
84867579
|
Verical | AC/DC Power Supply Single-OUT 12V 1.6A 19.2W 4-Pin DIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1721 | Americas - 9 |
|
$19.4610 / $27.0530 | Buy Now |
DISTI #
PSK-20B-S12
|
IBS Electronics | AC/DC POWER SUPPLY SINGLE-OUT 12V 1.6A 19.2W 4-PIN DIP MODULE TUBE Min Qty: 1 Package Multiple: 1 | 10 |
|
$19.2660 / $27.0530 | Buy Now |
DISTI #
000000000006362046
|
Sager | AC/DC Power Modules ac-dc 20 W 12 V 1 otpt ncapslatd PCB Min Qty: 1 | 0 |
|
$16.5200 / $19.0600 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 12V@1.6A - 19.2W RoHS: Compliant |
255 In Stock |
|
$14.8200 / $20.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSK-20B-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-20B-S12
CUI Inc
Board Mount AC-DC Power Supply, 12 Vdc, 1.6 A, 19.2 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATE WITH 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 61.98 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 23.59 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.2 W | |
Trim/Adjustable Output | NO | |
Width | 44.96 mm |
This table gives cross-reference parts and alternative options found for PSK-20B-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-20B-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VOF-20B-S12 | CUI Inc | $15.1001 | Board Mount AC-DC Power Supply, 12 Vdc, 1.6 A, 19.2 W | PSK-20B-S12 vs VOF-20B-S12 |
AME20-12SVZ | Aimtec | $4.8433 | AC/DC Converter; Product Weight (grams): 95; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.6; Efficiency (%): 81; Max Capacitive load (µF): 5000; Package type: Encapsulated; Mounting: PCB; W (in): 1.77; L (in): 2.44; H (in): 0.88; W (mm): 45; L (mm): 62; H (mm): 22.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 60; Short circuit protection: Continuous | PSK-20B-S12 vs AME20-12SVZ |
AME20-12SVZ-ST | Aimtec | Check for Price | AC-DC Regulated Power Supply Module, | PSK-20B-S12 vs AME20-12SVZ-ST |
AME20-12SVZ-STD | Aimtec | Check for Price | AC-DC Regulated Power Supply Module, | PSK-20B-S12 vs AME20-12SVZ-STD |
AME20-12SCJZ-STD | Aimtec | Check for Price | AC/DC Converter; Product Weight (grams): 210; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.6; Efficiency (%): 82; Max Capacitive load (µF): 5400; Package type: Encapsulated; Mounting: Screw terminal DIN rail; W (in): 3.78; L (in): 2.13; H (in): 1.44; W (mm): 96.1; L (mm): 54; H (mm): 36.6; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Voltage adjustment: 1; Leakage current (mA): 0.3 | PSK-20B-S12 vs AME20-12SCJZ-STD |
AME20-12SCJZ | Aimtec | Check for Price | AC/DC Converter; Product Weight (grams): 120; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.6; Efficiency (%): 82; Max Capacitive load (µF): 5400; Package type: Encapsulated; Mounting: PCB; W (in): 1.89; L (in): 2.76; H (in): 0.93; W (mm): 48; L (mm): 70; H (mm): 23.5; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Voltage adjustment: 1; Leakage current (mA): 0.3 | PSK-20B-S12 vs AME20-12SCJZ |
CUI Inc recommends a PCB layout with a solid ground plane, minimal trace lengths, and a decoupling capacitor (e.g., 10uF) between the input and output pins to reduce noise and ensure stable operation.
To ensure reliable startup and shutdown, CUI Inc recommends applying a soft-start circuit or a ramp-up/ramp-down voltage to the input voltage, and using a capacitor (e.g., 10uF) to filter the output voltage.
The maximum allowable capacitance on the output is 47uF. Exceeding this value may cause instability or oscillation in the converter.
The PSK-20B-S12 is rated for operation up to 85°C ambient temperature. However, derating may be necessary for temperatures above 70°C. Consult the datasheet and CUI Inc's application notes for more information.
To troubleshoot output voltage issues, check the input voltage, output load, and PCB layout. Verify that the input voltage is within the specified range, the output load is within the recommended range, and the PCB layout follows CUI Inc's recommendations. Use an oscilloscope to measure the output voltage and check for noise or oscillations.