Part Details for PS7214-1A-F3-A by NEC Compound Semiconductor Devices Ltd
Results Overview of PS7214-1A-F3-A by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS7214-1A-F3-A Information
PS7214-1A-F3-A by NEC Compound Semiconductor Devices Ltd is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS7214-1A-F3-A
PS7214-1A-F3-A CAD Models
PS7214-1A-F3-A Part Data Attributes
|
PS7214-1A-F3-A
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS7214-1A-F3-A
NEC Compound Semiconductor Devices Ltd
Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | 2.10 MM HEIGHT, LEAD FREE, SOP-4 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.4 A | |
On-state Resistance-Max | 1.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |