Part Details for PS2506-1-A by NEC Electronics Group
Results Overview of PS2506-1-A by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2506-1-A Information
PS2506-1-A by NEC Electronics Group is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2506-1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 429 |
|
$0.5960 / $1.4900 | Buy Now |
|
Quest Components | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 1 |
|
$0.9000 | Buy Now |
Part Details for PS2506-1-A
PS2506-1-A CAD Models
PS2506-1-A Part Data Attributes
|
PS2506-1-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2506-1-A
NEC Electronics Group
AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for PS2506-1-A
This table gives cross-reference parts and alternative options found for PS2506-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2506-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2506-1-A | Renesas Electronics Corporation | $0.4498 | High Isolation Voltage AC INPUT, Darlington Transistor Type MULTI Photocoupler Series, , / | PS2506-1-A vs PS2506-1-A |
PS2506-1 | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | PS2506-1-A vs PS2506-1 |
PS2506-1 | California Eastern Laboratories (CEL) | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | PS2506-1-A vs PS2506-1 |
PS2506-1-A | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | PS2506-1-A vs PS2506-1-A |
PS2506-1 | NEC Electronics Group | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | PS2506-1-A vs PS2506-1 |
PS2506-1-A Frequently Asked Questions (FAQ)
-
A good PCB layout for the PS2506-1-A involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. The input pins (IN1 and IN2) should be biased to a voltage between 0V and VCC, and the output pins (OUT1 and OUT2) should be loaded with a suitable impedance to prevent oscillation.
-
The maximum allowable power dissipation for the PS2506-1-A is 500mW. Exceeding this limit can cause the device to overheat, leading to reduced performance or even damage.
-
The PS2506-1-A is rated for operation up to 85°C. While it can tolerate higher temperatures, its performance may degrade, and its lifespan may be reduced. For high-temperature applications, consider using a device with a higher temperature rating or implementing thermal management techniques.
-
To troubleshoot issues with the PS2506-1-A, start by verifying the power supply and biasing conditions. Check for proper termination of the output pins, and ensure that the input signals are within the specified range. Use an oscilloscope to monitor the input and output waveforms, and consult the datasheet and application notes for guidance on troubleshooting common issues.