Part Details for PS-5080-ECE-204X-2812M5 by Vectron International
Results Overview of PS-5080-ECE-204X-2812M5 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS-5080-ECE-204X-2812M5 Information
PS-5080-ECE-204X-2812M5 by Vectron International is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for PS-5080-ECE-204X-2812M5
PS-5080-ECE-204X-2812M5 CAD Models
PS-5080-ECE-204X-2812M5 Part Data Attributes
|
PS-5080-ECE-204X-2812M5
Vectron International
Buy Now
Datasheet
|
Compare Parts:
PS-5080-ECE-204X-2812M5
Vectron International
SAW Oscillator, 2812.5MHz Nom, SMD, 10 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SMD, 10 PIN | |
Reach Compliance Code | compliant | |
Frequency Tolerance | 200 ppm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 2812.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Equivalence Code | DILCC10,.37,152/100 | |
Physical Dimension | 14.4mm x 9.5mm x 4.9mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |