Part Details for PS-5012-EEE-204X-2400M0 by Microsemi Corporation
Results Overview of PS-5012-EEE-204X-2400M0 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS-5012-EEE-204X-2400M0 Information
PS-5012-EEE-204X-2400M0 by Microsemi Corporation is a Fixed Sine SAW/STW Oscillator.
Fixed Sine SAW/STW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
IH5012CDE | Rochester Electronics LLC | IH5012 - SPST, 4 Func, 1 Channel, CDIP16 | |
IH5012MDE/B | Rochester Electronics LLC | IH5012 - SPST, 4 Func, 1 Channel |
Part Details for PS-5012-EEE-204X-2400M0
PS-5012-EEE-204X-2400M0 CAD Models
PS-5012-EEE-204X-2400M0 Part Data Attributes
|
PS-5012-EEE-204X-2400M0
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-5012-EEE-204X-2400M0
Microsemi Corporation
SAW Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Frequency Tolerance | 200 ppm | |
Harmonics Level-Max | -25 dBc | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -112 dBc/Hz | |
Physical Dimension | 14.4mm x 9.5mm x 2.3mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |