Part Details for PRW05WJW100B00 by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of PRW05WJW100B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRW05WJW100B00 Information
PRW05WJW100B00 by Royal Electronic Factory (Thailand) Co Ltd is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PRW05WJW100B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-PRW05WJW100B00
|
Mouser Electronics | Wirewound Resistors - Through Hole 5 W 5% 10R RoHS: Compliant | 5200 |
|
$0.0860 / $0.1700 | Buy Now |
DISTI #
89497705
|
Verical | PRW05WJW100B00 Min Qty: 560 Package Multiple: 10 | Americas - 9130 |
|
$0.1260 | Buy Now |
DISTI #
AX5W-10R
|
TME | Resistor: wire-wound, cement, THT, 10Ω, 5W, ±5%, Ø0.8x35mm Min Qty: 10 | 0 |
|
$0.0960 / $0.2480 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
New Advantage Corporation | RES.CEMENT 5W 10 Ohms 5% WIREWOUND THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5454 |
|
$0.1560 / $0.1690 | Buy Now |
Part Details for PRW05WJW100B00
PRW05WJW100B00 CAD Models
PRW05WJW100B00 Part Data Attributes
|
PRW05WJW100B00
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRW05WJW100B00
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Wire Wound, 5W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 8739, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | ROYALOHM | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
PRW05WJW100B00 Frequently Asked Questions (FAQ)
-
The operating temperature range of the PRW05WJW100B00 is -40°C to 125°C, as specified in the datasheet. However, it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
-
To ensure reliability in high-vibration environments, it's recommended to follow proper mounting and soldering techniques, and to use a suitable PCB design that can withstand vibrations. Additionally, consider using a vibration-resistant coating or conformal coating to protect the component.
-
The PRW05WJW100B00 is not designed for use in humid environments. It's recommended to operate the component in a dry environment with a relative humidity below 60%. If operation in a humid environment is unavoidable, consider using a moisture-resistant coating or conformal coating to protect the component.
-
The recommended storage condition for the PRW05WJW100B00 is in a dry, cool place with a temperature range of 5°C to 30°C and a relative humidity below 60%. Avoid storing the component in direct sunlight or near heat sources.
-
To prevent ESD damage, handle the PRW05WJW100B00 with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the component's pins or leads, and use ESD-safe packaging materials during transportation and storage.