Part Details for PR10/11/SE by Alutronic Kuhlkorper Gmbh & Co Kg
Results Overview of PR10/11/SE by Alutronic Kuhlkorper Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR10/11/SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR10/11/SE
|
TME | Heatsink: extruded, U, SOT32,TO126, black, L: 11mm, W: 12mm, H: 15mm Min Qty: 1 | 94 |
|
$0.5030 / $0.7690 | Buy Now |