Datasheets
PQ1CY1032ZPH by:

Switching Regulator, 3.5A, 165kHz Switching Freq-Max, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN

Part Details for PQ1CY1032ZPH by Sharp Corp

Results Overview of PQ1CY1032ZPH by Sharp Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PQ1CY1032ZPH Information

PQ1CY1032ZPH by Sharp Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Part Details for PQ1CY1032ZPH

PQ1CY1032ZPH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PQ1CY1032ZPH Part Data Attributes

PQ1CY1032ZPH Sharp Corp
Buy Now Datasheet
Compare Parts:
PQ1CY1032ZPH Sharp Corp Switching Regulator, 3.5A, 165kHz Switching Freq-Max, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SHARP CORP
Package Description ROHS COMPLIANT, TO-263, 5 PIN
Reach Compliance Code compliant
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 35 V
Input Voltage-Min 8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSSO-G5
JESD-609 Code e2
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Current-Max 3.5 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.25 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 165 kHz
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN COPPER
Terminal Form GULL WING
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Width 8.4 mm

PQ1CY1032ZPH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQ1CY1032ZPH by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQ1CY1032ZPH by Sharp Corp

Select Manufacturer
Which Manufacturer of PQ1CY1032ZPH would you like to use for your alert(s)?
  • Please alert me when PQ1CY1032ZPH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PQ1CY1032ZPH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQ1CY1032ZPH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PQ1CY1032ZPH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQ1CY1032ZPH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQ1CY1032ZPH by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: