Part Details for PQ-45C by Aeroflex Signal & Control Solutions
Results Overview of PQ-45C by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQ-45C Information
PQ-45C by Aeroflex Signal & Control Solutions is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for PQ-45C
PQ-45C CAD Models
PQ-45C Part Data Attributes
|
PQ-45C
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
PQ-45C
Aeroflex Signal & Control Solutions
Phase Shifter, 2000MHz Min, 4000MHz Max, 360deg Max, HERMETIC SEALED, CASE PQ
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=20DBM, TTL COMPATIBLE | |
Construction | COAXIAL | |
Insertion Loss-Max | 6 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 360 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 2 |