Part Details for PPD312CG5-2VF-W6 by LEDtronics Inc
Results Overview of PPD312CG5-2VF-W6 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPD312CG5-2VF-W6 Information
PPD312CG5-2VF-W6 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PPD312CG5-2VF-W6
PPD312CG5-2VF-W6 CAD Models
PPD312CG5-2VF-W6 Part Data Attributes
|
PPD312CG5-2VF-W6
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PPD312CG5-2VF-W6
LEDtronics Inc
Single Color LED, Green,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 40 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 30.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for PPD312CG5-2VF-W6
This table gives cross-reference parts and alternative options found for PPD312CG5-2VF-W6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPD312CG5-2VF-W6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-1523 | Quality Technologies Corp | Check for Price | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | PPD312CG5-2VF-W6 vs HLMP-1523 |
VB1LUG32D-1 | SunLED Group | Check for Price | Single Color LED, Green, 2.7mm | PPD312CG5-2VF-W6 vs VB1LUG32D-1 |
HLMP-1503 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | PPD312CG5-2VF-W6 vs HLMP-1503 |
HLMP-3519 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | PPD312CG5-2VF-W6 vs HLMP-3519 |
PPS312CG5-5V-W6 | LEDtronics Inc | Check for Price | Single Color LED, Green, | PPD312CG5-2VF-W6 vs PPS312CG5-5V-W6 |
PP312CG5-12V-W6 | LEDtronics Inc | Check for Price | Single Color LED, Green, | PPD312CG5-2VF-W6 vs PP312CG5-12V-W6 |
HLMP-3519-F00B1 | Broadcom Limited | Check for Price | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | PPD312CG5-2VF-W6 vs HLMP-3519-F00B1 |
MV54643 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | PPD312CG5-2VF-W6 vs MV54643 |
PP312CG5-5V-W6 | LEDtronics Inc | Check for Price | Single Color LED, Green, | PPD312CG5-2VF-W6 vs PP312CG5-5V-W6 |
SLR-56MC | ROHM Semiconductor | Check for Price | Single Color LED, Green, Clear, 5mm, | PPD312CG5-2VF-W6 vs SLR-56MC |