-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSHBUTTON SPST-NO 5A 32V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PNP8S3T2Y03QE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4977
|
Newark | Pushbutton Switch, 12.3Mm, Round Domed, Product Range:Pnp Series, Panel Cutout Diameter:12.3Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Red Rohs Compliant: Yes |C&k Components PNP8S3T2Y03QE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1500 / $17.4500 | Buy Now |
DISTI #
41AJ9793
|
Newark | Pushbutton Sw 1A 32Vdc Red Spst No Std Thrd Sldr Rohs Compliant: Yes |C&k Components PNP8S3T2Y03QE RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3400 | Buy Now |
DISTI #
2266-PNP8S3T2Y03QE-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 5A 32V Min Qty: 1 Lead time: 13 Weeks Container: Retail Package MARKETPLACE PRODUCT |
80 In Stock |
|
$18.6800 | Buy Now |
DISTI #
CKN10775-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 5A 32V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
78 In Stock |
|
$12.4159 / $18.5600 | Buy Now |
DISTI #
611-PNP8S3T2Y03QE
|
Mouser Electronics | Pushbutton Switches 1A 32VDC RED SPST NO STD THRD SLDR IP68 RoHS: Compliant | 0 |
|
$15.3200 / $17.5000 | Order Now |
DISTI #
70960555
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM, Standard Red Actuator, Thread Mnt,5A,32VDC, Sldr Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 90 |
|
$30.1300 / $39.1400 | Buy Now |
DISTI #
87022724
|
Verical | Switch Push Button N.O. SPST Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2114 | Americas - 200 |
|
$16.3930 / $21.4630 | Buy Now |
DISTI #
87342879
|
Verical | Switch Push Button N.O. SPST Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk Min Qty: 4 Package Multiple: 1 | Americas - 90 |
|
$18.6900 / $22.6800 | Buy Now |
DISTI #
87022301
|
Verical | Switch Push Button N.O. SPST Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk Min Qty: 4 Package Multiple: 1 | Americas - 80 |
|
$16.5300 | Buy Now |
DISTI #
PNP8S3T2Y03QE
|
TTI | Pushbutton Switches 1A 32VDC RED SPST NO STD THRD SLDR IP68 RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$12.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PNP8S3T2Y03QE
C&K
Buy Now
Datasheet
|
Compare Parts:
PNP8S3T2Y03QE
C&K
SWITCH PUSHBUTTON SPST-NO 5A 32V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less, to prevent damage to the switch.
Yes, the PNP8S3T2Y03QE is designed to withstand high-vibration environments, making it suitable for industrial, automotive, and aerospace applications.
The PNP8S3T2Y03QE has a rated lifespan of 10,000 to 50,000 cycles, depending on the operating conditions and usage.
Yes, the PNP8S3T2Y03QE is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C (-40°F to 257°F) and humidity up to 95% RH.
Yes, the PNP8S3T2Y03QE is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.