-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.2A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN11SBSA03QE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0755
|
Newark | Pushbutton Switch, right Angle, spdt, on-(Off),pc Tail Terminal, pcb Hole Count:5 |C&k Components PN11SBSA03QE RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 996 |
|
$0.9650 | Buy Now |
DISTI #
35AH4989
|
Newark | Pn11Sbsa03Qe |C&k Components PN11SBSA03QE RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.3200 | Buy Now |
DISTI #
CKN9476-ND
|
DigiKey | SWITCH PUSH SPDT 0.2A 30V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
328 In Stock |
|
$0.8458 / $1.3200 | Buy Now |
DISTI #
611-PN11SBSA03QE
|
Mouser Electronics | Pushbutton Switches Switch Pb Spdt Mom 120Gf .2A RoHS: Compliant | 156 |
|
$0.8770 / $0.9100 | Buy Now |
DISTI #
19517079
|
Verical | Switch Push Button N.O./N.C. SPDT Square Plunger 0.2A 30VDC Momentary Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 996 |
|
$0.8800 / $0.9500 | Buy Now |
DISTI #
000000000000706671
|
Sager | Pushbutton Switches Switch Pb Spdt Mom 120Gf .2A Min Qty: 560 | 0 |
|
$0.9360 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN11SBSA03QE
C&K
Buy Now
Datasheet
|
Compare Parts:
PN11SBSA03QE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.2A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.18 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Packing Method | ANTISTATIC BAG/TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PN11SBSA03QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN11SBSA03QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PN11SBSA03QE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | PN11SBSA03QE vs PN11SBSA03QE |
C&K provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or through direct contact with their technical support team.
To ensure reliable switching performance in high-vibration or high-shock environments, it is recommended to follow C&K's guidelines for mounting and securing the switch, and to consider using additional mechanical support or dampening measures if necessary.
While the datasheet specifies an operating temperature range of -40°C to 85°C, it is recommended to consult with C&K's technical support team for specific guidance on operating temperature ranges for specific applications, as some switches may have extended temperature ranges available.
The PN11SBSA03QE is designed to meet IP67 standards for environmental sealing, but it is still important to follow proper sealing and encapsulation techniques to ensure reliable operation in high-humidity or wet environments. Consult with C&K's technical support team for specific guidance.
C&K recommends following their guidelines for cleaning and maintenance, which typically involve using a soft brush and mild soap solution to remove dirt and debris, and avoiding harsh chemicals or abrasive materials that could damage the switch.