-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.2A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN11SBNA03QE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0754
|
Newark | Pushbutton Switch, right Angle, spdt, on-(Off),pc Tail Terminal, pcb Hole Count:5 |C&k Components PN11SBNA03QE RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$1.0500 | Buy Now |
DISTI #
35AH4988
|
Newark | Pn11Sbna03Qe |C&k Components PN11SBNA03QE RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3100 | Buy Now |
DISTI #
CKN10985-ND
|
DigiKey | SWITCH PUSH SPDT 0.2A 30V Min Qty: 1 Lead time: 11 Weeks Container: Bag |
4018 In Stock |
|
$0.7123 / $1.1100 | Buy Now |
DISTI #
611-PN11SBNA03QE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 629 |
|
$0.8370 / $0.9000 | Buy Now |
DISTI #
87770228
|
Verical | Switch Push Button N.O./N.C. SPDT Square Plunger 0.2A 30VDC Momentary Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 560 |
|
$1.1600 | Buy Now |
DISTI #
PN11SBNA03QE
|
IBS Electronics | PN SERIES MOMENTARY SPDT THROUGH HOLE PUSHBUTTON SWITCH Min Qty: 108 Package Multiple: 1 | 560 |
|
$1.1625 / $1.2375 | Buy Now |
DISTI #
000000000001167610
|
Sager | Pushbutton Switches Pushbutton Min Qty: 560 | 0 |
|
$0.9293 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN11SBNA03QE
C&K
Buy Now
Datasheet
|
Compare Parts:
PN11SBNA03QE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.2A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.18 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Packing Method | ANTISTATIC BAG/TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
The recommended operating temperature range for the PN11SBNA03QE is -40°C to 85°C, as specified by C&K. However, it's essential to note that the switch's performance and lifespan may be affected outside this range.
To ensure the switch's reliability and longevity in high-vibration environments, it's recommended to follow proper mounting and installation procedures, as outlined in the datasheet. Additionally, consider using a switch with a higher vibration rating or implementing vibration-dampening measures in the design.
The maximum current rating for the PN11SBNA03QE is 100mA, as specified by C&K. Exceeding this rating may lead to premature wear or failure of the switch.
The PN11SBNA03QE is not designed for use in wet or humid environments. If exposure to moisture is unavoidable, consider using a switch with a higher IP rating or implementing additional protection measures, such as conformal coating or sealing.
To clean the PN11SBNA03QE, use a soft, dry brush to remove any debris or dust. Avoid using liquids, chemicals, or abrasive materials that may damage the switch's components or compromise its performance.