Datasheets
PMV45EN2 by:

TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal

Part Details for PMV45EN2 by NXP Semiconductors

Results Overview of PMV45EN2 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

PMV45EN2 Information

PMV45EN2 by NXP Semiconductors is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Price & Stock for PMV45EN2

Part # Distributor Description Stock Price Buy
Bristol Electronics   2282
RFQ
Quest Components SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 4.1A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB 1825
  • 1 $0.6500
  • 20 $0.2925
  • 172 $0.1950
$0.1950 / $0.6500 Buy Now
ComSIT USA Electronic Component RoHS: Compliant Stock DE - 0
Stock ES - 7954
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Vyrian Transistors 1102
RFQ

Part Details for PMV45EN2

PMV45EN2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMV45EN2 Part Data Attributes

PMV45EN2 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PMV45EN2 NXP Semiconductors TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer NXP
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 4.1 A
Drain-source On Resistance-Max 0.042 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Reference Standard IEC-60134
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for PMV45EN2

This table gives cross-reference parts and alternative options found for PMV45EN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV45EN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PMV45EN,215 Nexperia Check for Price PMV45EN - N-channel TrenchMOS logic level FET@en-us TO-236 3-Pin PMV45EN2 vs PMV45EN,215
PMV45EN,215 NXP Semiconductors Check for Price PMV45EN - N-channel TrenchMOS logic level FET TO-236 3-Pin PMV45EN2 vs PMV45EN,215
PMV60EN Nexperia Check for Price Small Signal Field-Effect Transistor PMV45EN2 vs PMV60EN
PMV56XN,215 NXP Semiconductors Check for Price PMV56XN - N-channel TrenchMOS extremely low level FET TO-236 3-Pin PMV45EN2 vs PMV56XN,215
PMV56XN,215 Nexperia Check for Price PMV56XN - N-channel TrenchMOS extremely low level FET@en-us TO-236 3-Pin PMV45EN2 vs PMV56XN,215
PMV60EN,215 Nexperia Check for Price PMV60EN - N-channel TrenchMOS logic level FET@en-us TO-236 3-Pin PMV45EN2 vs PMV60EN,215
PMV45EN2 Nexperia Check for Price Small Signal Field-Effect Transistor PMV45EN2 vs PMV45EN2

PMV45EN2 Related Parts

PMV45EN2 Frequently Asked Questions (FAQ)

  • NXP recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a heat sink.

  • To ensure reliable operation in high-temperature environments, it's essential to follow NXP's recommended thermal design guidelines, including proper heat sinking, thermal interface materials, and PCB layout. Additionally, consider using thermal simulation tools to analyze the device's thermal performance.

  • The internal ESD protection of the PMV45EN2 is designed to meet the IEC 61000-4-2 standard. However, for more stringent ESD requirements, additional external protection devices may be necessary. NXP recommends using external ESD protection devices, such as the PESD5V0L1BL, to improve the overall ESD robustness of the system.

  • Yes, the PMV45EN2 is qualified according to the AEC-Q100 standard, making it suitable for automotive applications. However, it's essential to follow NXP's recommended design guidelines, and to consult with NXP's technical support team to ensure the device meets the specific requirements of your application.

  • To troubleshoot POR-related issues, verify that the power supply voltage is within the recommended range, and that the power-up sequence meets the device's requirements. Also, check for any noise or glitches on the power supply lines, and ensure that the POR pin is properly connected and not loaded.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMV45EN2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMV45EN2 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMV45EN2 would you like to use for your alert(s)?
  • Please alert me when PMV45EN2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMV45EN2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMV45EN2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMV45EN2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMV45EN2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMV45EN2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: