-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMN70XP - 20 V, P-channel Trench MOSFET@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMN70XPX by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2701-1-ND
|
DigiKey | MOSFET P-CH 20V 3.1A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
253 In Stock |
|
$0.0626 / $0.3500 | Buy Now |
DISTI #
PMN70XPX
|
Avnet Americas | Trans MOSFET P-CH 20V 3.9A 6-Pin TSOP T/R - Tape and Reel (Alt: PMN70XPX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 / $0.0671 | Buy Now |
DISTI #
771-PMN70XPX
|
Mouser Electronics | MOSFETs 40 V, 200 mA PNP/PNP matched double transistor RoHS: Compliant | 50735 |
|
$0.0650 / $0.3500 | Buy Now |
DISTI #
E02:0323_09815105
|
Arrow Electronics | Trans MOSFET P-CH 20V 3.1A 6-Pin TSOP T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2334 | Europe - 12000 |
|
$0.0652 | Buy Now |
DISTI #
PMN70XPX
|
TTI | MOSFETs 40 V, 200 mA PNP/PNP matched double transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0660 | Buy Now |
DISTI #
PMN70XPX
|
IBS Electronics | TRANS MOSFET P-CH 20V 3.9A 6-PIN TSOP T/R Min Qty: 3000 Package Multiple: 1 | 6000 |
|
$0.0794 / $0.0857 | Buy Now |
DISTI #
PMN70XPX
|
Avnet Silica | Trans MOSFET PCH 20V 39A 6Pin TSOP TR (Alt: PMN70XPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
PMN70XPX
|
EBV Elektronik | Trans MOSFET PCH 20V 39A 6Pin TSOP TR (Alt: PMN70XPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1014 / $0.1098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMN70XPX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMN70XPX
Nexperia
PMN70XP - 20 V, P-channel Trench MOSFET@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 0.088 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMN70XPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMN70XPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPH3307 | SANYO Electric Co Ltd | Check for Price | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CPH3, 3 PIN | PMN70XPX vs CPH3307 |
SSM3J134TU | Toshiba America Electronic Components | Check for Price | TRANSISTOR 3200 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, UFM, 2-2U1A, 3 PIN, FET General Purpose Small Signal | PMN70XPX vs SSM3J134TU |
934070326084 | Nexperia | Check for Price | Small Signal Field-Effect Transistor, 3.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | PMN70XPX vs 934070326084 |
The maximum operating temperature range for PMN70XPX is -40°C to 150°C.
To ensure reliability, follow the recommended derating guidelines, use a suitable thermal interface material, and ensure good thermal design and heat sinking.
Use a thermal pad on the PCB, ensure good thermal conductivity, and follow Nexperia's recommended PCB layout guidelines for optimal thermal performance.
Yes, PMN70XPX is suitable for high-frequency applications up to 1 GHz, but ensure proper PCB design and layout to minimize parasitic inductance and capacitance.
Follow standard ESD handling procedures, use ESD-protective packaging, and ensure that your PCB design includes ESD protection components, such as TVS diodes or ESD arrays.