-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4010EGW - 40 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4010EGWJ by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1140
|
Newark | Schottky Rectifier, Sngl, 40V, 1A/Sod123 Rohs Compliant: Yes |Nexperia PMEG4010EGWJ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4005 |
|
$0.0730 / $0.2060 | Buy Now |
DISTI #
35AH4841
|
Newark | Pmeg4010Egw/Sod123/Sod2 Rohs Compliant: Yes |Nexperia PMEG4010EGWJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
1727-7336-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17058 In Stock |
|
$0.0285 / $0.2700 | Buy Now |
DISTI #
PMEG4010EGWJ
|
Avnet Americas | PMEG4010EGW/SOD2/REEL 13 Q1/T" - Tape and Reel (Alt: PMEG4010EGWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0430 | Buy Now |
DISTI #
841-PMEG4010EGWJ
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 V, 1 A low VF MEGA Schottky barrier rectifier RoHS: Compliant | 0 |
|
$0.0330 / $0.1900 | Order Now |
DISTI #
V72:2272_17076839
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2825 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 Container: Cut Strips | Americas - 11358 |
|
$0.0276 / $0.0340 | Buy Now |
DISTI #
68482460
|
Verical | Diode Schottky 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2825 Package Multiple: 1 Date Code: 2321 | Americas - 11358 |
|
$0.0340 | Buy Now |
DISTI #
PMEG4010EGWJ
|
TTI | Schottky Diodes & Rectifiers 40 V, 1 A low VF MEGA Schottky barrier rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0309 / $0.0315 | Buy Now |
DISTI #
PMEG4010EGWJ
|
TME | Diode: Schottky rectifying, SOD123, SMD, 40V, 1A, reel,tape Min Qty: 1 | 2616 |
|
$0.0354 / $0.2807 | Buy Now |
DISTI #
PMEG4010EGWJ
|
IBS Electronics | PMEG4010EGWJ by NEXPERIA is a Schottky rectifier diode with 1 phase, 1 element, 40V V(RRM), housed in a TO-236AB package, ideal for efficient power conversion applications. Min Qty: 10000 Package Multiple: 1 | 30000 |
|
$0.0300 / $0.0311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4010EGWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4010EGWJ
Nexperia
PMEG4010EGW - 40 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4010EGWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010EGWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMEG4010EGWX | Nexperia | $0.0852 | PMEG4010EGW - 40 V, 1 A low VF MEGA Schottky barrier rectifier@en-us | PMEG4010EGWJ vs PMEG4010EGWX |
Nexperia recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions and derating guidelines in the datasheet.
The maximum allowed voltage on the enable pin (EN) is VCC + 0.3V, but it's recommended to keep it within VCC to ensure proper operation.
Yes, the PMEG4010EGWJ is suitable for high-availability systems due to its high MTBF (Mean Time Between Failures) and low FIT (Failure In Time) rate.
Use a systematic approach to troubleshoot, checking power supply, input/output voltages, and enable pin signals. Consult the datasheet and application notes for guidance.