Part Details for PMEG4005AEA,115 by NXP Semiconductors
Results Overview of PMEG4005AEA,115 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4005AEA,115 Information
PMEG4005AEA,115 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMEG4005AEA,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3890 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 2220 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.5A, 40V V(RRM), SILICON | 3483 |
|
$0.1548 / $0.3714 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.5A, 40V V(RRM), SILICON | 1776 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.5A, 40V V(RRM), SILICON | 200 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
SMC-PMEG4005AEA,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 24067 |
|
RFQ | |
|
Vyrian | Diodes | 170725 |
|
RFQ |
Part Details for PMEG4005AEA,115
PMEG4005AEA,115 CAD Models
PMEG4005AEA,115 Part Data Attributes
|
PMEG4005AEA,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG4005AEA,115
NXP Semiconductors
PMEG2005AEA; PMEG3005AEA; PMEG4005AEA - Very low VF MEGA Schottky barrier rectifiers SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG4005AEA,115
This table gives cross-reference parts and alternative options found for PMEG4005AEA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4005AEA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMEG3005AEA,115 | NXP Semiconductors | Check for Price | PMEG2005AEA; PMEG3005AEA; PMEG4005AEA - Very low VF MEGA Schottky barrier rectifiers SOD 2-Pin | PMEG4005AEA,115 vs PMEG3005AEA,115 |
PMEG4005AEA | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), | PMEG4005AEA,115 vs PMEG4005AEA |
CMDSH05-4 | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMD, 2 PIN | PMEG4005AEA,115 vs CMDSH05-4 |
MBRX0540-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PMEG4005AEA,115 vs MBRX0540-TP |
PMEG4005AEA,215 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | PMEG4005AEA,115 vs PMEG4005AEA,215 |
PMEG4005AEA,115 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
-
Implement a thermal management strategy, such as heat sinks, thermal interfaces, or fans. Ensure the device is operated within the specified temperature range (-40°C to 150°C) and consider derating the device for high-temperature applications.
-
Use X7R or X5R ceramic capacitors with a voltage rating of 10V or higher. For input capacitors, use 1-10uF capacitors with an ESR of <1 ohm. For output capacitors, use 10-22uF capacitors with an ESR of <1 ohm.
-
Use a shielded enclosure, keep the device and surrounding components away from the PCB edge, and use a common-mode choke or ferrite bead on the input lines. Ensure proper grounding and decoupling of the device.
-
Apply the input voltage (VIN) first, followed by the enable signal (EN). Ensure the input voltage is stable before applying the enable signal.