-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG100V080ELPD - 100 V, 8 A low leakage current Schottky barrier rectifier@en-us DFP 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG100V080ELPDAZ by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1127
|
Newark | Schottky Rectifier, Sngl, 100V, 8A/Cfp15 Rohs Compliant: Yes |Nexperia PMEG100V080ELPDAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6060 |
|
$0.2030 | Buy Now |
DISTI #
1727-7346-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A CFP15 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3645 In Stock |
|
$0.1713 / $0.2700 | Buy Now |
DISTI #
PMEG100V080ELPDAZ
|
Avnet Americas | Diode Schottky Barrier Rectifier 100V 8A 3-Pin CFP-15 - Tape and Reel (Alt: PMEG100V080ELPDAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1475 / $0.1617 | Buy Now |
DISTI #
771-PMEG100V080ELPDA
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 8 A low leakage current Schottky barrier rectifier RoHS: Compliant | 247 |
|
$0.1710 / $0.2700 | Buy Now |
DISTI #
V72:2272_14653580
|
Arrow Electronics | Diode Schottky 8A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1848 Container: Cut Strips | Americas - 5 |
|
$0.0643 / $0.2273 | Buy Now |
DISTI #
86010479
|
Verical | Diode Schottky 8A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 1731 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.1619 / $0.2168 | Buy Now |
|
Rochester Electronics | PMEG100V080ELPD - 100 V, 8 A low leakage current Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1295 / $0.2089 | Buy Now |
DISTI #
PMEG100V080ELPDAZ
|
TTI | Schottky Diodes & Rectifiers 100 V, 8 A low leakage current Schottky barrier rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2120 | Buy Now |
DISTI #
PMEG100V080ELPDAZ
|
IBS Electronics | DIODE SCHOTTKY BARRIER RECTIFIER 100V 8A 3-PIN CFP-15 Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1976 / $0.2054 | Buy Now |
DISTI #
PMEG100V080ELPDAZ
|
Avnet Silica | Diode Schottky Barrier Rectifier 100V 8A 3Pin CFP15 (Alt: PMEG100V080ELPDAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG100V080ELPDAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG100V080ELPDAZ
Nexperia
PMEG100V080ELPD - 100 V, 8 A low leakage current Schottky barrier rectifier@en-us DFP 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFP | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1289 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB footprint for PMEG100V080ELPDAZ is a SO8 (Small Outline 8-pin) package with a minimum pad size of 2.5mm x 2.5mm and a recommended solder mask clearance of 0.5mm.
To ensure reliable operation of PMEG100V080ELPDAZ in high-temperature environments, it is recommended to follow proper thermal design guidelines, including providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
The maximum allowed voltage on the input pin of PMEG100V080ELPDAZ is 100V, as specified in the datasheet. Exceeding this voltage may damage the device.
Yes, PMEG100V080ELPDAZ can be used in a switching regulator application, but it is essential to ensure that the device is properly biased and that the switching frequency is within the recommended range to avoid oscillations and ensure stable operation.
To handle ESD protection when working with PMEG100V080ELPDAZ, it is recommended to follow standard ESD handling procedures, including using ESD-safe workstations, wearing ESD-protective clothing, and using ESD-protective packaging and storage materials.