Part Details for PME264NB5100MR30 by KEMET Corporation
Results Overview of PME264NB5100MR30 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PME264NB5100MR30 Information
PME264NB5100MR30 by KEMET Corporation is a Paper Capacitor.
Paper Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PME264NB5100MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4878
|
Newark | Cap, 0.01Μf, 20%, Paper, Radial, Capacitance:10000Pf, Suppression Class:X2, Product Range:Pme264 Series, Voltage Rating X:660V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PME264NB5100MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1439 |
|
$0.7210 / $1.9300 | Buy Now |
DISTI #
399-19277-ND
|
DigiKey | CAP FILM 10000PF 20% 660VAC RAD Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1508 In Stock |
|
$0.6662 / $1.7900 | Buy Now |
DISTI #
80-PME264NB5100MR30
|
Mouser Electronics | Safety Capacitors 660V 0.010uF 20% LS=15.2mm RoHS: Compliant | 2671 |
|
$0.6650 / $1.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1200 Partner Stock |
|
$0.6500 / $0.6800 | Buy Now |
DISTI #
65683279
|
Verical | Cap Film Suppression X2 0.01uF 1500VDC/660VAC Paper 20% (18.5 X 7.3 X 13mm) Radial 15.2mm 85°C Bag RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 1200 |
|
$0.6400 / $0.6600 | Buy Now |
DISTI #
PME264NB5100MR30
|
TTI | Safety Capacitors 660V 0.010uF 20% LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.6430 | Buy Now |
DISTI #
PME264NB5100MR30
|
TME | Capacitor: paper, X2, 10nF, 660VAC, 15.2mm, ±20%, THT, PME264 Min Qty: 400 | 0 |
|
$0.6050 / $0.7280 | RFQ |
DISTI #
PME264NB5100MR30
|
Avnet Abacus | Safety Capacitor 001 uF 660 VAC 20 X2 Metallized Paper Radial Box 2 Pin Through Hole (Alt: PME264NB5100MR30) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME264NB5100MR30
PME264NB5100MR30 CAD Models
PME264NB5100MR30 Part Data Attributes
|
PME264NB5100MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME264NB5100MR30
KEMET Corporation
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7329, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.30 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 660 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |
Alternate Parts for PME264NB5100MR30
This table gives cross-reference parts and alternative options found for PME264NB5100MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME264NB5100MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P264QM103M660P | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PME264NB5100MR30 vs P264QM103M660P |
PME264NB5100MR19T1 | KEMET Corporation | Check for Price | Paper Capacitor, Paper, | PME264NB5100MR30 vs PME264NB5100MR19T1 |
PME264NB5100MR06 | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7329, RADIAL LEADED | PME264NB5100MR30 vs PME264NB5100MR06 |
PME264NB5100MR30 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the PME264NB5100MR30 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the PME264NB5100MR30 is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6.
-
Yes, the PME264NB5100MR30 is AEC-Q200 qualified, making it suitable for automotive applications.
-
The maximum allowable DC voltage for the PME264NB5100MR30 is 500V.
-
Yes, the PME264NB5100MR30 is designed to operate in humid environments. It meets the moisture resistance requirements of IEC 60068-2-78.