-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A low-side gate driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM8841D by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6922
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:Low Side, Peak Output Current:1.1A, Supply Voltage Min:11V, Supply Voltage Max:18V, Driver Case Style:Sot-23, No. Of Pins:5Pins, Input Delay:30Ns, Output Delay:30Ns, Operating Rohs Compliant: Yes |Stmicroelectronics PM8841D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1960 |
|
$0.4070 / $0.8400 | Buy Now |
DISTI #
497-14958-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6744 In Stock |
|
$0.3651 / $0.8400 | Buy Now |
DISTI #
PM8841D
|
Avnet Americas | MOSFET Driver, Single, Low Side, 1.1 A, 11 V to 18 V, 30 ns, 5 Pins, SOT-23 - Tape and Reel (Alt: PM8841D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.3414 / $0.3646 | Buy Now |
DISTI #
PM8841D
|
Avnet Americas | MOSFET Driver, Single, Low Side, 1.1 A, 11 V to 18 V, 30 ns, 5 Pins, SOT-23 - Tape and Reel (Alt: PM8841D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.8316 | Buy Now |
DISTI #
511-PM8841D
|
Mouser Electronics | Gate Drivers 1A low-side gate driver RoHS: Compliant | 26885 |
|
$0.3540 / $0.8400 | Buy Now |
DISTI #
V36:1790_06556349
|
Arrow Electronics | Driver 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2325 | Americas - 24000 |
|
$0.3205 | Buy Now |
|
STMicroelectronics | 1A low-side gate driver COO: Malaysia RoHS: Compliant Min Qty: 1 | 27530 |
|
$0.4100 / $0.8200 | Buy Now |
DISTI #
69746454
|
Verical | Driver 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2325 | Americas - 24000 |
|
$0.3205 | Buy Now |
DISTI #
85540314
|
Verical | Driver 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2423 | Americas - 9000 |
|
$0.3826 | Buy Now |
|
Future Electronics | SOT 23 5L Min Qty: 3000 Package Multiple: 3000 |
216000 null |
|
$0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM8841D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM8841D
STMicroelectronics
1A low-side gate driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure optimal heat dissipation.
The PM8841D can be configured using the STMicroelectronics' Power Studio software, which provides a graphical user interface to set the output voltage, current limit, and other parameters. The software also allows for monitoring of the device's operating conditions and fault detection.
The recommended input and output capacitors for the PM8841D are listed in the datasheet, but as a general guideline, use low-ESR capacitors with a voltage rating of at least 1.5 times the input voltage and a capacitance value of 10-22uF for the input capacitor and 10-47uF for the output capacitor.
The PM8841D has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor divider network. The resistor values can be calculated using the formula provided in the datasheet, and the OCP threshold can be set to a specific current value.
The PM8841D has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C. The device should be derated for temperatures above 125°C to ensure reliable operation.