Part Details for PM8363-NI by PMC-Sierra Inc
Results Overview of PM8363-NI by PMC-Sierra Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM8363-NI Information
PM8363-NI by PMC-Sierra Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for PM8363-NI
PM8363-NI CAD Models
PM8363-NI Part Data Attributes
|
PM8363-NI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM8363-NI
PMC-Sierra Inc
Ethernet Transceiver, 4-Trnsvr, CMOS, PBGA196, 15 X 15 MM, 1.62 MM HEIGHT, 1 MM PITCH, MO-192, CABGA-196
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | 15 X 15 MM, 1.62 MM HEIGHT, 1 MM PITCH, MO-192, CABGA-196 | |
Reach Compliance Code | compliant | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 0.631 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |