Part Details for PM7574HP by Rochester Electronics LLC
Results Overview of PM7574HP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM7574HP Information
PM7574HP by Rochester Electronics LLC is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for PM7574HP
PM7574HP CAD Models
PM7574HP Part Data Attributes
|
PM7574HP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PM7574HP
Rochester Electronics LLC
IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,18PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Output Bit Code | OFFSET BINARY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |