-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLED6N by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3561
|
Newark | Led Shunt Protector, 1A, 1.2V, Sod-123Fl Rohs Compliant: Yes |Littelfuse PLED6N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2300 / $0.8330 | Buy Now |
DISTI #
34AC4480
|
Newark | Led Open Protector Uni 6V Rohs/ Tr Rohs Compliant: No |Littelfuse PLED6N RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2220 | Buy Now |
DISTI #
F9965CT-ND
|
DigiKey | LIGHT PROTECT LED SHUNT SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19849 In Stock |
|
$0.1575 / $0.8400 | Buy Now |
DISTI #
576-PLED6N
|
Mouser Electronics | LED Protection Devices UNI 6V 24pF SOD-123FL RoHS: Compliant | 25495 |
|
$0.1680 / $0.8500 | Buy Now |
DISTI #
PLED6N
|
TTI | LED Protection Devices UNI 6V 24pF SOD-123FL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1550 / $0.1670 | Buy Now |
DISTI #
PLED6N-LF
|
TME | Thyristor: PLED, SOD123F, SMD, reel,tape, 5.5÷7.5V Min Qty: 1 | 0 |
|
$0.2010 / $0.4780 | RFQ |
|
Chip 1 Exchange | INSTOCK | 76096 |
|
RFQ | |
|
New Advantage Corporation | LED SHUNT PROTECTOR 6V SOD123FL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 135240 |
|
$0.2551 / $0.2763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLED6N
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLED6N
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
The recommended PCB footprint for PLED6N is a rectangular pad with a minimum size of 1.5mm x 0.8mm, with a 0.5mm diameter hole in the center for the anode lead.
To ensure reliable soldering of PLED6N, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Avoid applying excessive heat or pressure, which can damage the component.
Yes, PLED6N is suitable for high-reliability applications due to its rugged construction and ability to withstand high surge currents. However, it's essential to follow proper design and assembly guidelines to ensure the component's reliability.
In a fault condition, PLED6N is designed to fail short, which can help prevent further damage to the circuit. However, it's essential to design the circuit with proper fault protection and overcurrent protection to prevent damage to the component and surrounding circuitry.
PLED6N is rated for operation up to 150°C, but its performance may degrade at higher temperatures. If your application requires operation above 150°C, consult with Littelfuse Inc or a qualified engineer to determine the component's suitability.