-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLED18US-A by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2793
|
Newark | Led Protector Uni 18V Do214 2L Rohs/ Tr |Littelfuse PLED18US-A RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3300 | Buy Now |
DISTI #
18-PLED18US-ATR-ND
|
DigiKey | LIGHT PROTECT LED SHUNT 18V SMD Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2625 / $0.2917 | Buy Now |
DISTI #
576-PLED18US-A
|
Mouser Electronics | LED Protection Devices LED PROTECTOR Uni 18V DO214 2L RoHS | 0 |
|
$0.2620 / $0.2910 | Order Now |
DISTI #
PLED18US-A-LF
|
TME | Thyristor: PLED, Urmax: 18V, DO214AA, SMD, reel,tape, UBO: 55V Min Qty: 1 | 0 |
|
$0.3690 / $0.7390 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLED18US-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLED18US-A
Littelfuse Inc
Silicon Surge Protector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-22 | |
Samacsys Manufacturer | LITTELFUSE | |
Trigger Device Type | SILICON SURGE PROTECTOR |