Part Details for PLCDA12 by ProTek Devices
Results Overview of PLCDA12 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLCDA12 Information
PLCDA12 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PLCDA12
PLCDA12 CAD Models
PLCDA12 Part Data Attributes
|
PLCDA12
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLCDA12
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25.9 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PLCDA12
This table gives cross-reference parts and alternative options found for PLCDA12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCDA12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSMDA12C-4-T7 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8 | PLCDA12 vs PSMDA12C-4-T7 |
SMDA12C | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | PLCDA12 vs SMDA12C |
SMDA12C-T7 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | PLCDA12 vs SMDA12C-T7 |
SMDA12C-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | PLCDA12 vs SMDA12C-LF |