Part Details for PLCDA12-LF by ProTek Devices
Results Overview of PLCDA12-LF by ProTek Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLCDA12-LF Information
PLCDA12-LF by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PLCDA12-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PLCDA12 Series 2 Ch 25.9 Vcl 13.3 Vbr 5 pF Bidirectional TVS Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 294Tube |
|
$1.6900 / $1.8100 | Buy Now |
|
Future Electronics | PLCDA12 Series 2 Ch 25.9 Vcl 13.3 Vbr 5 pF Bidirectional TVS Array - SOIC-8 Min Qty: 1 Package Multiple: 1 |
294 null |
|
$1.6600 / $1.7800 | Buy Now |
|
New Advantage Corporation | PLCDA12 Series 2 Ch 25.9 Vcl 13.3 Vbr 5 pF Bidirectional TVS Array - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 98 | 196 |
|
$2.7400 / $2.9700 | Buy Now |
Part Details for PLCDA12-LF
PLCDA12-LF CAD Models
PLCDA12-LF Part Data Attributes
|
PLCDA12-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLCDA12-LF
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25.9 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PLCDA12-LF
This table gives cross-reference parts and alternative options found for PLCDA12-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCDA12-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSMDA12C-4-T7 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8 | PLCDA12-LF vs PSMDA12C-4-T7 |
SMDA12C | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | PLCDA12-LF vs SMDA12C |
SMDA12C-T7 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | PLCDA12-LF vs SMDA12C-T7 |
PLCDA12-LF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PLCDA12-LF is -40°C to 125°C.
-
Yes, the PLCDA12-LF is AEC-Q101 qualified, making it suitable for automotive applications.
-
The PLCDA12-LF can handle surge currents up to 12A, 8/20μs waveform, as per IEC 61000-4-5.
-
Yes, the PLCDA12-LF provides ESD protection up to ±30kV contact discharge and ±30kV air discharge, as per IEC 61000-4-2.
-
The response time of the PLCDA12-LF is typically <1ns.