Part Details for PLCDA12-LF-T7 by ProTek Devices
Results Overview of PLCDA12-LF-T7 by ProTek Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLCDA12-LF-T7 Information
PLCDA12-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PLCDA12-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PLCDA Series 500 W 13.3 V Bi-Directional ESD Suppressor TVS Array - SOIC-8 Min Qty: 1000 Package Multiple: 1000 |
5000 null |
|
$0.9900 / $1.0300 | Buy Now |
|
New Advantage Corporation | PLCDA Series 500 W 13.3 V Bi-Directional ESD Suppressor TVS Array - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$1.7500 / $1.9000 | Buy Now |
Part Details for PLCDA12-LF-T7
PLCDA12-LF-T7 CAD Models
PLCDA12-LF-T7 Part Data Attributes
|
PLCDA12-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLCDA12-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25.9 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
PLCDA12-LF-T7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the PLCDA12-LF-T7 involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the traces to reduce noise and electromagnetic interference (EMI).
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of cold solder joints, such as dragging the soldering iron along the pads.
-
The PLCDA12-LF-T7 has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of industrial and commercial applications.
-
Yes, the PLCDA12-LF-T7 is designed for high-reliability applications, with a mean time between failures (MTBF) of over 100,000 hours, making it suitable for use in critical systems.
-
To troubleshoot issues with the PLCDA12-LF-T7, start by checking the power supply voltage, then verify that the input and output signals are within the specified ranges. Use an oscilloscope to check for noise and signal integrity issues.