Part Details for PLCDA12-LF-T13 by ProTek Devices
Results Overview of PLCDA12-LF-T13 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLCDA12-LF-T13 Information
PLCDA12-LF-T13 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PLCDA12-LF-T13
PLCDA12-LF-T13 CAD Models
PLCDA12-LF-T13 Part Data Attributes
|
PLCDA12-LF-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLCDA12-LF-T13
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25.9 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
PLCDA12-LF-T13 Frequently Asked Questions (FAQ)
-
ProTek Devices recommends a PCB layout with a solid ground plane, short lead lengths, and a minimum of vias to reduce noise and ensure signal integrity.
-
Use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder to the leads. Avoid applying excessive heat or pressure, which can cause damage to the device.
-
The PLCDA12-LF-T13 can withstand surge currents up to 12A, 8/20μs waveform, as per IEC 61000-4-5.
-
Yes, the PLCDA12-LF-T13 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for prolonged exposure to high temperatures.
-
Select a TVS diode with a standoff voltage (VWM) that matches or exceeds the maximum operating voltage of your system, and a peak pulse current rating (IPP) that meets or exceeds the expected surge current.