Part Details for PLAD15KP5.0CATRE3 by Microsemi Corporation
Results Overview of PLAD15KP5.0CATRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLAD15KP5.0CATRE3 Information
PLAD15KP5.0CATRE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PLAD15KP5.0CATRE3
PLAD15KP5.0CATRE3 CAD Models
PLAD15KP5.0CATRE3 Part Data Attributes
|
PLAD15KP5.0CATRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PLAD15KP5.0CATRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES |
Alternate Parts for PLAD15KP5.0CATRE3
This table gives cross-reference parts and alternative options found for PLAD15KP5.0CATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAD15KP5.0CATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLAD15KP5.0CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | PLAD15KP5.0CATRE3 vs PLAD15KP5.0CAE3TR |