Datasheets
PL611-01-N12MC by: Microchip Technology Inc

PROGRAMMABLE CLOCK CAPABLE OF PR

Part Details for PL611-01-N12MC by Microchip Technology Inc

Results Overview of PL611-01-N12MC by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PL611-01-N12MC Information

PL611-01-N12MC by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for PL611-01-N12MC

Part # Distributor Description Stock Price Buy
DISTI # 43AC6739
Newark Programmable Clock Capable Of Providing Three Lvcmos Clock Outputs Up To 200Mhz 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip PL611-01-N12MC RoHS: Compliant Min Qty: 1760 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7420
$0.7420 Buy Now
DISTI # PL611-01-N12MC-ND
DigiKey IC FREQ SYNTH 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube 8177
In Stock
  • 1 $0.9200
  • 25 $0.7700
  • 100 $0.7000
$0.7000 / $0.9200 Buy Now
DISTI # PL611-01-N12MC
Avnet Americas Frequency Synthesizer, 200 MHz, 3 Outputs, 2.25 V to 3.63 V, 8 Pins, MSOP - Rail/Tube (Alt: PL611-01-N12MC) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 80 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1,440 $0.4375
  • 1,600 $0.4304
  • 3,040 $0.4235
  • 7,200 $0.4165
  • 14,400 $0.4095
$0.4095 / $0.4375 Buy Now
DISTI # 579-PL611-01-N12MC
Mouser Electronics Clock Generators & Support Products Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz RoHS: Compliant 2993
  • 1 $0.5100
  • 10 $0.5030
  • 25 $0.4530
  • 80 $0.4520
$0.4520 / $0.5100 Buy Now
DISTI # V99:2348_13973429
Arrow Electronics Clock Generator 10MHz to 200MHz-IN 200MHz-OUT 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2203 Americas - 11
  • 0 $0.4502
  • 1 $0.1205
$0.1205 / $0.4502 Buy Now
DISTI # PL611-01-N12MC
Microchip Technology Inc Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz, MSOP, Projected EOL: 2039-10-18 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube 21

Alternates Available
  • 1 $0.9200
  • 25 $0.7700
  • 100 $0.7000
  • 1,000 $0.5800
  • 5,000 $0.5300
$0.5300 / $0.9200 Buy Now
Onlinecomponents.com Clock Generator - 10MHz to 200MHz In - 200MHz Out - 8-Pin MSOP - Tube RoHS: Compliant 0
  • 440 $0.5800
  • 880 $0.4350
  • 1,320 $0.4060
  • 1,760 $0.3979
$0.3979 / $0.5800 Buy Now
Bristol Electronics   Min Qty: 4 5
  • 4 $1.3125
$1.3125 Buy Now
Quest Components   4
  • 1 $1.7500
  • 4 $1.4000
$1.4000 / $1.7500 Buy Now
NAC Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 720 Package Multiple: 80 Container: Tube 0
  • 1 $0.5400
  • 100 $0.4900
  • 500 $0.4500
  • 1,000 $0.4400
$0.4400 / $0.5400 Buy Now
DISTI # PL611-01-N12MC
Avnet Silica Frequency Synthesizer 200 MHz 3 Outputs 225 V to 363 V 8 Pins MSOP (Alt: PL611-01-N12MC) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
LCSC 200MHz 3 MSOP-8 Clock Generators PLLs Frequency Synthesizers ROHS 28
  • 1 $0.5494
  • 10 $0.5374
  • 30 $0.5298
  • 80 $0.5223
$0.5223 / $0.5494 Buy Now
Master Electronics Clock Generator - 10MHz to 200MHz In - 200MHz Out - 8-Pin MSOP - Tube RoHS: Compliant 0
  • 440 $0.5800
  • 880 $0.4350
  • 1,320 $0.4060
  • 1,760 $0.3979
$0.3979 / $0.5800 Buy Now

Part Details for PL611-01-N12MC

PL611-01-N12MC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PL611-01-N12MC Part Data Attributes

PL611-01-N12MC Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PL611-01-N12MC Microchip Technology Inc PROGRAMMABLE CLOCK CAPABLE OF PR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description MSOP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 200 MHz
Seated Height-Max 1.1 mm
Supply Current-Max 15 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for PL611-01-N12MC

This table gives cross-reference parts and alternative options found for PL611-01-N12MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL611-01-N12MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PL611-01-N12MC-R Microchip Technology Inc Check for Price Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz PL611-01-N12MC vs PL611-01-N12MC-R
Part Number Manufacturer Composite Price Description Compare
PL611-31-001 Microchip Technology Inc Check for Price Clock Generator, 200MHz, CMOS, PDSO8 PL611-01-N12MC vs PL611-31-001
PCS5I9773G-52-ET Pulsecore Semiconductor Check for Price Clock Generator, 200MHz, CMOS, PQFP52, 1 MM HEIGHT, GREEN, TQFP-52 PL611-01-N12MC vs PCS5I9773G-52-ET
PL611-30-002 Microchip Technology Inc Check for Price Clock Generator, 400MHz, CMOS, PDSO8 PL611-01-N12MC vs PL611-30-002
PL611-01-F93TC-R Microchip Technology Inc Check for Price Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz PL611-01-N12MC vs PL611-01-F93TC-R
PL611-01-440TI Microchip Technology Inc Check for Price Clock Generator, 200MHz, CMOS, PDSO6 PL611-01-N12MC vs PL611-01-440TI
PCS5P9773G-52-ER Pulsecore Semiconductor Check for Price Clock Generator, 200MHz, CMOS, PQFP52, 1 MM HEIGHT, GREEN, TQFP-52 PL611-01-N12MC vs PCS5P9773G-52-ER
PL611-01-S14MC Microchip Technology Inc Check for Price Clock Generator, 200MHz, CMOS, PDSO8 PL611-01-N12MC vs PL611-01-S14MC
PL611-01-F93TI-R Microchip Technology Inc Check for Price Clock Generator, 200MHz, CMOS, PDSO6 PL611-01-N12MC vs PL611-01-F93TI-R
PL611-31-002 Microchip Technology Inc Check for Price Clock Generator, 200MHz, CMOS, PDSO8 PL611-01-N12MC vs PL611-31-002
PCS5P9773G-52-ET Pulsecore Semiconductor Check for Price Clock Generator, 200MHz, CMOS, PQFP52, 1 MM HEIGHT, GREEN, TQFP-52 PL611-01-N12MC vs PCS5P9773G-52-ET

PL611-01-N12MC Frequently Asked Questions (FAQ)

  • A 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.

  • Ensure that the device is operated within the recommended voltage and current specifications. Implement proper thermal management, and consider using a thermal interface material to improve heat transfer between the device and the heat sink.

  • Use a shielded enclosure, and ensure that the device is placed away from noise sources. Implement proper grounding and shielding techniques, and consider using EMI filters or ferrite beads to reduce emissions.

  • Verify that the power supply is stable and within the recommended voltage range. Check the POR circuitry for proper connection and functionality. Use an oscilloscope to monitor the power-on reset signal and ensure it is functioning correctly.

  • Operating the device at the maximum junction temperature can reduce its lifespan. Ensure that the device is operated within the recommended temperature range to ensure reliable operation and extend its lifespan.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL611-01-N12MC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL611-01-N12MC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PL611-01-N12MC would you like to use for your alert(s)?
  • Please alert me when PL611-01-N12MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL611-01-N12MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL611-01-N12MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL611-01-N12MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL611-01-N12MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL611-01-N12MC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: