Part Details for PL500-17TI by Microchip Technology Inc
Results Overview of PL500-17TI by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL500-17TI Information
PL500-17TI by Microchip Technology Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PL500-17TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9578
|
Newark | 16 - 36Mhz Crystal Input, 16 - 36Mhz Lvcmos Output Vcxo 6 Sot-23 Bag Rohs Compliant: Yes |Microchip PL500-17TI RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
PL500-17TI-ND
|
DigiKey | IC VCXO SOT23-6 Min Qty: 280 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3125 | Buy Now |
DISTI #
PL500-17TI
|
Avnet Americas | Controlled Oscillator 4MHz to 18MHz VCXO LVCMOS/TTL 6-Pin SOT-23 Bag - Bag (Alt: PL500-17TI) RoHS: Not Compliant Min Qty: 280 Package Multiple: 20 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$2.1645 / $2.3125 | Buy Now |
DISTI #
998-PL500-17TI
|
Mouser Electronics | VCXO Oscillators 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $3.7000 | Buy Now |
|
NAC | 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO - Package: 6 SOT-23 BAG RoHS: Compliant Min Qty: 140 Package Multiple: 20 Container: Bag | 0 |
|
$2.3100 / $2.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5400 / $3.7000 | Buy Now |
Part Details for PL500-17TI
PL500-17TI CAD Models
PL500-17TI Part Data Attributes
|
PL500-17TI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL500-17TI
Microchip Technology Inc
VCXO Oscillators 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT23-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
JESD-609 Code | e3 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 36 MHz | |
Operating Frequency-Min | 17 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.0mm x 1.7mm x 1.35mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PL500-17TI
This table gives cross-reference parts and alternative options found for PL500-17TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL500-17TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PL500-17TI-R | Microchip Technology Inc | $2.7250 | VCXO, CLOCK, LVCMOS OUTPUT | PL500-17TI vs PL500-17TI-R |
PL500-17TC | Microchip Technology Inc | $3.4550 | VCXO Oscillators 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO | PL500-17TI vs PL500-17TC |