Part Details for PL133-27GI-R by Micrel Inc
Results Overview of PL133-27GI-R by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL133-27GI-R Information
PL133-27GI-R by Micrel Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for PL133-27GI-R
PL133-27GI-R CAD Models
PL133-27GI-R Part Data Attributes
|
PL133-27GI-R
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
PL133-27GI-R
Micrel Inc
Low Skew Clock Driver, PL133 Series, 2 True Output(s), 0 Inverted Output(s), PDSO6, 2 X 1.30 MM, 0.60 MM HEIGHT, GREEN, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 2 X 1.30 MM, 0.60 MM HEIGHT, GREEN, DFN-6 | |
Reach Compliance Code | compliant | |
Family | PL133 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 6 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for PL133-27GI-R
This table gives cross-reference parts and alternative options found for PL133-27GI-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL133-27GI-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PL133-27GI | Microchip Technology Inc | Check for Price | Industrial Grade 2-Output DC to MHz CMOS Buffer | PL133-27GI-R vs PL133-27GI |
PI6UMC10802-1ZMEX | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, PI6 Series, 2 True Output(s), 0 Inverted Output(s), 1.80 X 1.40 MM, 0.55 MM HEIGHT, GREEN, MO-236/MO-248, UQFN-10 | PL133-27GI-R vs PI6UMC10802-1ZMEX |
PI6UMC10802-1ZMEX | Diodes Incorporated | Check for Price | Low Skew Clock Driver, | PL133-27GI-R vs PI6UMC10802-1ZMEX |
PI6UMC10802-1ZME | Diodes Incorporated | Check for Price | Low Skew Clock Driver, | PL133-27GI-R vs PI6UMC10802-1ZME |