Part Details for PL123-09SCA-R by Microchip Technology Inc
Results Overview of PL123-09SCA-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL123-09SCA-R Information
PL123-09SCA-R by Microchip Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for PL123-09SCA-R
PL123-09SCA-R CAD Models
PL123-09SCA-R Part Data Attributes
|
PL123-09SCA-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL123-09SCA-R
Microchip Technology Inc
IC,CLOCK DRIVER,1:8 OUTPUT,SOP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 123 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 0.35 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 10 MHz |
Alternate Parts for PL123-09SCA-R
This table gives cross-reference parts and alternative options found for PL123-09SCA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL123-09SCA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2305NZ-1HDCGI | Integrated Device Technology Inc | $0.6539 | SOIC-8, Tube | PL123-09SCA-R vs 2305NZ-1HDCGI |
PL123-05NSI-R | Microchip Technology Inc | $1.4000 | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | PL123-09SCA-R vs PL123-05NSI-R |
2305NZ-1HDCI | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8 | PL123-09SCA-R vs 2305NZ-1HDCI |
2305NZ-1HDC8 | Renesas Electronics Corporation | Check for Price | Clock Driver, PDSO8 | PL123-09SCA-R vs 2305NZ-1HDC8 |
IDT23S09-1DCGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | PL123-09SCA-R vs IDT23S09-1DCGI |
PL123-09HOIA-R | Microchip Technology Inc | Check for Price | IC,CLOCK DRIVER,1:8 OUTPUT,TSSOP,16PIN,PLASTIC | PL123-09SCA-R vs PL123-09HOIA-R |
PL123-09HOIA | Microchip Technology Inc | Check for Price | IC,CLOCK DRIVER,1:8 OUTPUT,TSSOP,16PIN,PLASTIC | PL123-09SCA-R vs PL123-09HOIA |
2305NZ-1HDCG | Renesas Electronics Corporation | Check for Price | Five Output 3.3V Clock Buffer, SOIC97/Tube | PL123-09SCA-R vs 2305NZ-1HDCG |
ICS9112YM-16LF-T | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | PL123-09SCA-R vs ICS9112YM-16LF-T |
IDT23S09-1DC | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | PL123-09SCA-R vs IDT23S09-1DC |