Part Details for PL123-05NSC by Microchip Technology Inc
Results Overview of PL123-05NSC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL123-05NSC Information
PL123-05NSC by Microchip Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PL123-05NSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3818
|
Newark | Dc - 134Mhz 1:5 Fanout Buffer 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PL123-05NSC RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 | Buy Now |
DISTI #
576-4060-ND
|
DigiKey | IC CLK BUFFER 1:5 134MHZ 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
466 In Stock |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
PL123-05NSC
|
Avnet Americas | Clock Buffer, Fanout, 10 MHz to 134 MHz, 5 Outputs, 1.62 V to 3.63 V, 8 Pins, SOP - Rail/Tube (Alt: PL123-05NSC) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5184 / $0.5375 | Buy Now |
DISTI #
998-PL123-05NSC
|
Mouser Electronics | Clock Buffer DC - 134MHz 1:5 Fanout Buffer RoHS: Compliant | 539 |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
PL123-05NSC
|
Microchip Technology Inc | DC - 134MHz 1:5 Fanout Buffer, SOIC, Projected EOL: 2039-10-18 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
522 Alternates Available |
|
$0.6400 / $1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 995 Factory Stock |
|
$0.5900 / $0.8600 | Buy Now |
DISTI #
67378815
|
Verical | Clock Fanout Buffer 5-OUT 1-IN 1:5 8-Pin SOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2230 | Americas - 200 |
|
$1.1600 | Buy Now |
|
NAC | DC - 134MHz 1:5 Fanout Buffer - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 300 Container: Tube | 0 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
PL123-05NSC
|
Avnet Silica | Clock Buffer Fanout 10 MHz to 134 MHz 5 Outputs 162 V to 363 V 8 Pins SOP (Alt: PL123-05NSC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days | Silica - 900 |
|
Buy Now | |
DISTI #
PL123-05NSC
|
EBV Elektronik | Clock Buffer Fanout 10 MHz to 134 MHz 5 Outputs 162 V to 363 V 8 Pins SOP (Alt: PL123-05NSC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days | EBV - 600 |
|
Buy Now |
Part Details for PL123-05NSC
PL123-05NSC CAD Models
PL123-05NSC Part Data Attributes
|
PL123-05NSC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL123-05NSC
Microchip Technology Inc
PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL123 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.2 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PL123-05NSC
This table gives cross-reference parts and alternative options found for PL123-05NSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL123-05NSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2305NZ-1HDCGI | Renesas Electronics Corporation | $0.9273 | Five Output 3.3V Clock Buffer, SOIC97/Tube | PL123-05NSC vs 2305NZ-1HDCGI |
PL123-05NSI | Microchip Technology Inc | $1.4000 | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | PL123-05NSC vs PL123-05NSI |
PL123-05NSI-R | Microchip Technology Inc | $1.4000 | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | PL123-05NSC vs PL123-05NSI-R |
PL123-09SC-R | Microchip Technology Inc | $1.6650 | PL123 SERIES, PLL BASED CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | PL123-05NSC vs PL123-09SC-R |
PL123-09SC | Microchip Technology Inc | $1.6650 | PL123 SERIES, PLL BASED CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | PL123-05NSC vs PL123-09SC |
PL123-09HOC-R | Microchip Technology Inc | $1.7750 | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | PL123-05NSC vs PL123-09HOC-R |
PL123-09SI | Microchip Technology Inc | Check for Price | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | PL123-05NSC vs PL123-09SI |
PL123-05NSC Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the PL123-05NSC evaluation board documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The PL123-05NSC has a programmable output voltage range. To configure the device, use the I2C interface to set the desired output voltage range using the VOUT_MODE and VOUT_RANGE registers. Refer to the datasheet for specific register settings and voltage range options.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
The PL123-05NSC has built-in OCP and SCP features. To implement these features, use the I2C interface to set the OCP and SCP thresholds using the OCP_LIMIT and SCP_LIMIT registers. The device will automatically shut down if the current exceeds the set threshold or if a short-circuit is detected.
-
The typical startup time for the PL123-05NSC is around 10ms, but this can vary depending on the input voltage, output voltage, and load conditions. Refer to the datasheet for more information on startup time and sequencing.