Part Details for PKB4918HCPILT by Ericsson
Results Overview of PKB4918HCPILT by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKB4918HCPILT Information
PKB4918HCPILT by Ericsson is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PKB4918HCPILT
PKB4918HCPILT CAD Models
PKB4918HCPILT Part Data Attributes
|
PKB4918HCPILT
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKB4918HCPILT
Ericsson
DC-DC Regulated Power Supply Module, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDMA-P8 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |