Part Details for PKB4918HCPIHS by Flex Ltd
Results Overview of PKB4918HCPIHS by Flex Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKB4918HCPIHS Information
PKB4918HCPIHS by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PKB4918HCPIHS
PKB4918HCPIHS CAD Models
PKB4918HCPIHS Part Data Attributes
|
PKB4918HCPIHS
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKB4918HCPIHS
Flex Ltd
DC-DC Regulated Power Supply Module, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDMA-P8 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |